Analog Devices, DAC Quad 8 bit-, 1Msps, ±4LSB Parallel, 20-Pin SOIC W
- RS Stock No.:
- 427-212
- Mfr. Part No.:
- AD7305BRZ
- Brand:
- Analog Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 427-212
- Mfr. Part No.:
- AD7305BRZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | R-2R, Resistor String | |
| Resolution | 8 bit | |
| Conversion Rate | 1Msps | |
| Full Scale Error | ±4LSB | |
| Integral Nonlinearity Error | ±1LSB | |
| Number of DAC Channels | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Pin Count | 20 | |
| Maximum Settling Time | 2µs | |
| Digital Interface Type | Parallel | |
| Output Polarity | Bipolar, Unipolar | |
| Voltage Reference | External | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Power Supply Type | Dual, Single | |
| Maximum Operating Temperature | 85 °C | |
| Dimensions | 13 x 7.6 x 2.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture R-2R, Resistor String | ||
Resolution 8 bit | ||
Conversion Rate 1Msps | ||
Full Scale Error ±4LSB | ||
Integral Nonlinearity Error ±1LSB | ||
Number of DAC Channels 4 | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Pin Count 20 | ||
Maximum Settling Time 2µs | ||
Digital Interface Type Parallel | ||
Output Polarity Bipolar, Unipolar | ||
Voltage Reference External | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Power Supply Type Dual, Single | ||
Maximum Operating Temperature 85 °C | ||
Dimensions 13 x 7.6 x 2.35mm | ||
Minimum Operating Temperature -40 °C | ||
