Analog Devices, DAC Dual 8 bit-, 21.3Msps, ±25mV Parallel, 20-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
147-304
Mfr. Part No.:
AD5428YRUZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

R-2R, Resistor String

Resolution

8 bit

Conversion Rate

21.3Msps

Full Scale Error

±25mV

Integral Nonlinearity Error

±0.25LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum Settling Time

0.12µs

Digital Interface Type

Parallel

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V, 5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Dimensions

6.5 x 4.4 x 1.05mm