Analog Devices, DAC 14 bit-, 1.2Gsps, ±1%FSR Parallel, 160-Pin CSPBGA
- RS Stock No.:
- 108-280
- Mfr. Part No.:
- AD9736BBCZ
- Brand:
- Analog Devices
Bulk discount available
Subtotal (1 unit)*
£45.45
(exc. VAT)
£54.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £45.45 |
| 10 - 19 | £44.29 |
| 20 + | £43.18 |
*price indicative
- RS Stock No.:
- 108-280
- Mfr. Part No.:
- AD9736BBCZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Resolution | 14 bit | |
| Conversion Rate | 1.2Gsps | |
| Full Scale Error | ±1%FSR | |
| Integral Nonlinearity Error | ±5.6LSB | |
| Number of DAC Channels | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | CSPBGA | |
| Pin Count | 160 | |
| Digital Interface Type | Parallel | |
| Output Polarity | Unipolar | |
| Voltage Reference | Internal | |
| Typical Single Supply Voltage | 3.3 V | |
| Power Supply Type | Single | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 85 °C | |
| Dimensions | 12 x 12 x 1mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Resolution 14 bit | ||
Conversion Rate 1.2Gsps | ||
Full Scale Error ±1%FSR | ||
Integral Nonlinearity Error ±5.6LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type CSPBGA | ||
Pin Count 160 | ||
Digital Interface Type Parallel | ||
Output Polarity Unipolar | ||
Voltage Reference Internal | ||
Typical Single Supply Voltage 3.3 V | ||
Power Supply Type Single | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 85 °C | ||
Dimensions 12 x 12 x 1mm | ||
