Texas Instruments 1 16 bit- ADC 500 ksps, 10-Pin MSOP
- RS Stock No.:
- 923-6918
- Mfr. Part No.:
- ADS8319IBDGST
- Brand:
- Texas Instruments
Subtotal (1 reel of 250 units)*
£3,040.00
(exc. VAT)
£3,647.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | £12.16 | £3,040.00 |
*price indicative
- RS Stock No.:
- 923-6918
- Mfr. Part No.:
- ADS8319IBDGST
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR | |
| Product Type | ADC | |
| Number of ADCs | 1 | |
| Resolution | 16 bit | |
| Sampling Rate | 500ksps | |
| Input Type | Voltage | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Interface Type | SPI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5.5V | |
| Height | 1.1mm | |
| Length | 3mm | |
| Series | ADS8319 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Product Type ADC | ||
Number of ADCs 1 | ||
Resolution 16 bit | ||
Sampling Rate 500ksps | ||
Input Type Voltage | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 10 | ||
Interface Type SPI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5.5V | ||
Height 1.1mm | ||
Length 3mm | ||
Series ADS8319 | ||
Automotive Standard No | ||
Analogue to Digital Converters 16 Bit, Single-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Related links
- Texas Instruments 1 16 bit- ADC 500 ksps, 10-Pin MSOP
- Microchip 1 16 bit- ADC 500 ksps, 10-Pin MSOP
- Microchip 1 14 bit- ADC 500 ksps, 10-Pin MSOP
- Microchip 1 12 bit- ADC 500 ksps, 10-Pin MSOP
- Texas Instruments 1 16 bit- ADC 500 ksps, 24-Pin TSSOP
- Microchip 1 14 bit- Analogue to Digital Converter (ADC) 500 ksps, 10-Pin MSOP
- Texas Instruments 1 16 bit- ADC 0.86 ksps, 10-Pin VSSOP
- Texas Instruments 1 16 bit- ADC 250 ksps, 8-Pin MSOP
