Texas Instruments 1 12 bit- ADC 1 Msps, 6-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
923-3701
Mfr. Part No.:
ADS7886SBDBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

SAR

Product Type

ADC

Number of ADCs

1

Resolution

12 bit

Sampling Rate

1Msps

Input Type

Voltage

Mount Type

Surface

Package Type

SOT-23

Pin Count

6

Minimum Operating Temperature

-40°C

Interface Type

SPI

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

ADS7886

Maximum Supply Voltage

5.25V

Minimum Supply Voltage

3.3V

Length

3.1mm

Height

1.45mm

Automotive Standard

No

Analogue to Digital Converters 12 Bit, Single-Channel (<=10MSPS), Texas Instruments


Analogue to Digital Converters - Texas Instruments


Related links