Broadcom 1 12 bit- ADC, 16-Pin SOIC

Bulk discount available

Subtotal (1 tube of 45 units)*

£152.55

(exc. VAT)

£183.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
  • Plus 945 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
45 - 180£3.39£152.55
225 - 405£2.942£132.39
450 +£2.804£126.18

*price indicative

RS Stock No.:
922-6734
Mfr. Part No.:
HCPL-786J-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Architecture

Delta Sigma

Product Type

ADC

Number of ADCs

1

Resolution

12 bit

Input Type

Voltage

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

HCPL-786J

Maximum Supply Voltage

5.5V

Standards/Approvals

No

Height

3.51mm

Length

10.31mm

Minimum Supply Voltage

4.5V

Automotive Standard

No

Sigma-Delta Modulators, Avago Technologies


These miniature isolation amplifiers are using advanced Sigma-Delta Modulator technology for current sensing and voltage sensing in power converters. They provide accurate measurements of phase current and bus voltage. With built-in safety insulation and high Common Mode Rejection (CMR) performance, the Sigma-Delta Modulators offer an alternative to the traditional hall effect current sensor. Applications can be found in motor drives, power inverters and voltage signals in general isolation circuits.

Analogue to Digital Converters - Avago Technologies


Related links