Texas Instruments 1 24 bit- ADC 105 ksps, 16-Pin TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
922-2583
Mfr. Part No.:
ADS1271IBPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

ADC

Architecture

Delta Sigma

Number of ADCs

1

Resolution

24 bit

Sampling Rate

105ksps

Input Type

Voltage

Mount Type

Surface

Package Type

TSSOP

Pin Count

16

Minimum Operating Temperature

-40°C

Interface Type

SPI

Maximum Operating Temperature

105°C

Series

ADS1271

Minimum Supply Voltage

5V

Height

1.2mm

Maximum Supply Voltage

5.25V

Standards/Approvals

No

Length

5.4mm

Automotive Standard

No

Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments


Analogue to Digital Converters - Texas Instruments


Related links