Texas Instruments, Octal 16-bit- ADC 500ksps, 24-Pin VQFN
- RS Stock No.:
- 921-5248
- Mfr. Part No.:
- ADS8332IBRGET
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-5248
- Mfr. Part No.:
- ADS8332IBRGET
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR | |
| Number of ADCs | 8 | |
| Resolution | 16-bit | |
| Sampling Rate | 500ksps | |
| Input Signal Type | Differential | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 24 | |
| Integral Nonlinearity Error | ±2LSB | |
| Digital Interface Type | Serial (SPI) | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 to 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.15 x 4.15 x 0.92mm | |
| Maximum Operating Temperature | 85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Number of ADCs 8 | ||
Resolution 16-bit | ||
Sampling Rate 500ksps | ||
Input Signal Type Differential | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 24 | ||
Integral Nonlinearity Error ±2LSB | ||
Digital Interface Type Serial (SPI) | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 to 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.15 x 4.15 x 0.92mm | ||
Maximum Operating Temperature 85 °C | ||
