Microchip 1 22 bit- ADC 0.01 ksps, 8-Pin MSOP
- RS Stock No.:
- 912-6889
- Mfr. Part No.:
- MCP3550-50E/MS
- Brand:
- Microchip
Bulk discount available
Subtotal (1 tube of 100 units)*
£214.00
(exc. VAT)
£257.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 200 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | £2.14 | £214.00 |
| 200 - 400 | £2.084 | £208.40 |
| 500 + | £2.033 | £203.30 |
*price indicative
- RS Stock No.:
- 912-6889
- Mfr. Part No.:
- MCP3550-50E/MS
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Architecture | Delta Sigma | |
| Product Type | ADC | |
| Number of ADCs | 1 | |
| Resolution | 22 bit | |
| Sampling Rate | 0.01ksps | |
| Mount Type | Surface | |
| Input Type | Voltage | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | SPI | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.7V | |
| Series | MCP3550 | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture Delta Sigma | ||
Product Type ADC | ||
Number of ADCs 1 | ||
Resolution 22 bit | ||
Sampling Rate 0.01ksps | ||
Mount Type Surface | ||
Input Type Voltage | ||
Package Type MSOP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Interface Type SPI | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.7V | ||
Series MCP3550 | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
Related links
- Microchip 1 22 bit- ADC 0.01 ksps, 8-Pin MSOP
- Microchip 1 22 bit- ADC 0.01 ksps, 8-Pin SOIC
- Microchip 1 22 bit- ADC 0.014 ksps, 8-Pin MSOP
- Microchip 1 22- Analogue to Digital Converter (ADC) 0.06 ksps, 8-Pin MSOP
- Microchip 1 22 bit- Analogue to Digital Converter (ADC) 28160 Hz, 8-Pin MSOP
- Microchip 1 12 bit- ADC 100 ksps, 8-Pin MSOP
- Microchip 2 16 bit- ADC 0.02 ksps, 8-Pin MSOP
- Microchip 2 10 bit- ADC 200 ksps, 8-Pin MSOP
