Microchip 1 22 bit- Analogue to Digital Converter (ADC) 28160 Hz, 8-Pin MSOP

Subtotal (1 reel of 2500 units)*

£5,615.00

(exc. VAT)

£6,737.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£2.246£5,615.00

*price indicative

RS Stock No.:
598-957
Mfr. Part No.:
MCP3551T-E/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Architecture

Delta Sigma

Product Type

Analogue to Digital Converter (ADC)

Number of ADCs

1

Resolution

22 bit

Sampling Rate

28160Hz

Input Type

Single Ended

Mount Type

Surface

Package Type

MSOP

Pin Count

8

Minimum Operating Temperature

-40°C

Interface Type

SPI

Maximum Operating Temperature

125°C

Series

MCP355

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.7V

Height

1.1mm

Length

3mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Analogue to digital converter offers unparalleled performance for applications requiring fine measurement and data integrity. Designed for seamless integration into various systems, the device excels at delivering a rich set of features while maintaining ease of use. Its low noise and high resolution make it an ideal choice for industrial automation, medical devices, and smart energy solutions. Without compromising on efficiency, this product enhances overall system performance, simplifying both design and implementation phases.

Exhibits exceptional accuracy with a 24 bit resolution

Supports multiple input configurations for flexible applications

Features low power consumption ideal for battery operated devices

Provides an integrated temperature sensor for additional system capabilities

Offers programmable data rates to suit a variety of signal conditions

Includes built in self diagnostics for enhanced reliability

Ensures robust performance across a wide temperature range

Provides a straightforward interface for quick setup and calibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy