Microchip 1 10 bit- ADC 22.3 ksps, 5-Pin SOT-23

Subtotal (1 reel of 3000 units)*

£2,169.00

(exc. VAT)

£2,604.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +£0.723£2,169.00

*price indicative

RS Stock No.:
912-3001
Mfr. Part No.:
MCP3021A5T-E/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Architecture

SAR

Product Type

ADC

Number of ADCs

1

Resolution

10 bit

Sampling Rate

22.3ksps

Mount Type

Surface

Input Type

Voltage

Package Type

SOT-23

Pin Count

5

Minimum Operating Temperature

-40°C

Interface Type

Serial-I2C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

5V

Height

1.45mm

Standards/Approvals

No

Length

3.1mm

Series

MCP3021

Maximum Supply Voltage

5.5V

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH

MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters


Analogue to Digital Converters - Microchip


Related links