Microchip, 12 bit- ADC 22ksps, 5-Pin SOT-23
- RS Stock No.:
- 333-046
- Mfr. Part No.:
- MCP3221A6T-E/OT
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
£3,699.00
(exc. VAT)
£4,440.00
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £1.233 | £3,699.00 |
*price indicative
- RS Stock No.:
- 333-046
- Mfr. Part No.:
- MCP3221A6T-E/OT
- Brand:
- Microchip
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
| Brand | Microchip | |
| Architecture | SAR | |
| Number of ADCs | 1 | |
| Resolution | 12 bit | |
| Sampling Rate | 22ksps | |
| Input Signal Type | Single Ended | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 12 bit | ||
Sampling Rate 22ksps | ||
Input Signal Type Single Ended | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
The Microchip Analogue to Digital Converter is a successive approximation A/D converter with 12 bit resolution. Available in the SOT 23 package, this device provides one single ended input with very low power consumption. Its provides a low maximum conversion current and standby current of 250 μA and 1 μA respectively. Low current consumption combined with the small SOT 23 package make this device ideal for battery powered and remote data acquisition applications.
12 bit resolution
I2C™ Compatible serial interface
22.3 ksps in I2C Fast Mode
Single ended analog input channel
On chip sample and hold
On chip conversion clock
AEC-Q100 Grade 1
I2C™ Compatible serial interface
22.3 ksps in I2C Fast Mode
Single ended analog input channel
On chip sample and hold
On chip conversion clock
AEC-Q100 Grade 1