Microchip, 12 bit- ADC 22ksps, 5-Pin SOT-23

Subtotal (1 reel of 3000 units)*

£3,699.00

(exc. VAT)

£4,440.00

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£1.233£3,699.00

*price indicative

RS Stock No.:
333-081
Mfr. Part No.:
MCP3221A0T-E/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Architecture

SAR

Number of ADCs

1

Resolution

12 bit

Sampling Rate

22ksps

Input Signal Type

Single Ended

Package Type

SOT-23

Pin Count

5

The Microchip Analogue to Digital Converter is a successive approximation A/D converter with 12 bit resolution. Available in the SOT 23 package, this device provides one single ended input with very low power consumption. Its provides a low maximum conversion current and standby current of 250 μA and 1 μA respectively. Low current consumption combined with the small SOT 23 package make this device ideal for battery powered and remote data acquisition applications.

12 bit resolution
I2C™ Compatible serial interface
22.3 ksps in I2C Fast Mode
Single ended analog input channel
On chip sample and hold
On chip conversion clock
AEC-Q100 Grade 1

Related links