Microchip, 10 bit- ADC 22.3ksps, 5-Pin SOT-23

Subtotal (1 reel of 3000 units)*

£2,883.00

(exc. VAT)

£3,459.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.961£2,883.00

*price indicative

RS Stock No.:
598-364
Mfr. Part No.:
MCP3021A6T-E/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Architecture

SAR

Number of ADCs

1

Resolution

10 bit

Sampling Rate

22.3ksps

Input Signal Type

Single Ended

Package Type

SOT-23

Pin Count

5

The Microchip Successive approximation A/D converter with 10-bit resolution. Available in the SOT-23 package, this device provides one, single ended input with very low power consumption. Its provides a low maximum conversion current and standby current of 250 μA and 1 μA respectively. Low current consumption combined with the small SOT-23 package make this device ideal for battery powered and remote data acquisition applications. An on-chip conversion clock enables independent timing for the I2CCompatible clock and the conversion clock.

Up to 8 Devices on a Single 2 wire Bus
22.3 ksps in I2C Fast mode
Single Ended Analog Input Channel
On Chip Sample and Hold
On Chip Conversion Clock

Related links