Microchip 2 16 bit- ADC 0.02 ksps, 10-Pin MSOP

Bulk discount available

Subtotal (1 tube of 100 units)*

£212.90

(exc. VAT)

£255.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
100 - 100£2.129£212.90
200 - 400£2.073£207.30
500 +£2.022£202.20

*price indicative

RS Stock No.:
911-5583
Mfr. Part No.:
MCP3427-E/UN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

ADC

Architecture

Delta Sigma

Number of ADCs

2

Resolution

16 bit

Sampling Rate

0.02ksps

Input Type

Voltage

Mount Type

Surface

Package Type

MSOP

Pin Count

10

Interface Type

Serial-I2C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum Supply Voltage

5.5V

Length

3mm

Series

MCP3427

Standards/Approvals

No

Height

1.1mm

Minimum Supply Voltage

2.7V

Automotive Standard

AEC-Q100

MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters


Analogue to Digital Converters - Microchip


Note

Programable Data rate options are: 15 SPS, 60 SPS or 240 SPS.

Related links