- RS Stock No.:
- 908-3805
- Mfr. Part No.:
- ADS7041IDCUT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 908-3805
- Mfr. Part No.:
- ADS7041IDCUT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Analogue to Digital Converters 10 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 10-bit |
Sampling Rate | 1Msps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Pin Count | 8 |
Integral Nonlinearity Error | 0.8LSB |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.65 to 3.6 V |
Dimensions | 2.1 x 2.4 x 0.8mm |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |