Microchip 2 12 bit- ADC 100 ksps, 8-Pin SOIC
- RS Stock No.:
- 889-5225
- Mfr. Part No.:
- MCP3202-CI/SN
- Brand:
- Microchip
Subtotal (1 tube of 100 units)*
£107.90
(exc. VAT)
£129.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | £1.079 | £107.90 |
*price indicative
- RS Stock No.:
- 889-5225
- Mfr. Part No.:
- MCP3202-CI/SN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Architecture | SAR | |
| Product Type | ADC | |
| Number of ADCs | 2 | |
| Resolution | 12 bit | |
| Sampling Rate | 100ksps | |
| Input Type | Voltage | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Interface Type | SPI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3.3V | |
| Series | MCP3202 | |
| Height | 1.44mm | |
| Length | 5.01mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture SAR | ||
Product Type ADC | ||
Number of ADCs 2 | ||
Resolution 12 bit | ||
Sampling Rate 100ksps | ||
Input Type Voltage | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Interface Type SPI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3.3V | ||
Series MCP3202 | ||
Height 1.44mm | ||
Length 5.01mm | ||
Automotive Standard AEC-Q100 | ||
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
Related links
- Microchip 2 12 bit- ADC 100 ksps, 8-Pin SOIC
- Microchip 2 12 bit- ADC 100 ksps, 8-Pin PDIP
- Microchip 1 12 bit- ADC 100 ksps, 8-Pin SOIC
- Microchip 1 12-bit + Sign- ADC 100 ksps, 8-Pin SOIC
- Microchip 2 12 bit- Analogue to Digital Converter (ADC) 100 ksps, 8-Pin MSOP
- Microchip 1 12 bit- Analogue to Digital Converter (ADC) 100 ksps, 8-Pin SOIC
- Microchip 1 ADC 100 ksps, 8-Pin SOIC
- Microchip 4 Analogue to Digital Converter (ADC) 100 ksps, 8-Pin SOIC
