Microchip 2 12 bit- Analogue to Digital Converter (ADC) 100 ksps, 8-Pin MSOP

Subtotal (1 reel of 2500 units)*

£2,422.50

(exc. VAT)

£2,907.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£0.969£2,422.50

*price indicative

RS Stock No.:
598-496
Mfr. Part No.:
MCP3202T-CI/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Analogue to Digital Converter (ADC)

Architecture

SAR

Number of ADCs

2

Resolution

12 bit

Sampling Rate

100ksps

Input Type

Single Ended

Mount Type

Surface

Package Type

MSOP

Pin Count

8

Minimum Operating Temperature

-40°C

Interface Type

SPI

Maximum Operating Temperature

85°C

Length

3mm

Height

1.1mm

Standards/Approvals

RoHS

Series

MCP320

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Superb 12-bit ADC that elevates your data acquisition projects to new heights. This device seamlessly integrates into various applications, providing precise and reliable analogue to digital conversion. Utilising a dual-channel architecture, it effortlessly samples two separate input signals, making it exceptionally versatile for both single-ended and differential measurements. With an impressive operation from a single supply voltage and a built-in reference, the MCP3202 simplifies design requirements while ensuring optimal performance in both battery-powered and stationary systems. Furthermore, its SPI interface guarantees easy communication with microcontrollers and digital systems, making integration into your existing setup a breeze.

Delivers 12 bit resolution for outstanding precision in measurements

Supports dual channel input for increased flexibility in applications

Operates from a single supply voltage for easier implementation

Incorporates a built in voltage reference to streamline designs

Features a fast SPI interface for quick data communication with digital systems

Utilises low power consumption to enhance battery life in portable devices

Excellent performance in both single ended and differential modes

Related links