Microchip 1 Analogue to Digital Converter (ADC) 100 ksps, 8-Pin MSOP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£6.25

(exc. VAT)

£7.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 240 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£1.25£6.25
50 - 245£1.21£6.05
250 - 495£1.172£5.86
500 +£1.012£5.06

*price indicative

RS Stock No.:
649-446
Mfr. Part No.:
MCP3202-CI/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Architecture

SAR

Product Type

Analogue to Digital Converter (ADC)

Number of ADCs

1

Sampling Rate

100ksps

Input Type

Analogue

Package Type

MSOP

Pin Count

8

Interface Type

SPI

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Series

MCP3202

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip 12-bit analog-to-digital converter with SPI serial interface is a successive approximation converter that includes on-board sample and hold circuitry, communicates through a simple serial interface compatible with the SPI protocol, and supports conversion rates of up to 100 kilo samples per second at 5 volts and 50 kilo samples per second at 2.7 volts.

Low power CMOS technology

500 nA typical standby current, 5 μA maximum

550 μA maximum active current at 5V

Industrial temperature range from -40°C to +85°C

Available in 8-pin MSOP, PDIP, SOIC and TSSOP packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy