Analog Devices 1 12 bit- ADC 3 Msps, 6-Pin TSOT
- RS Stock No.:
- 820-9328
- Mfr. Part No.:
- AD7276AUJZ-500RL7
- Brand:
- Analog Devices
Bulk discount available
Subtotal (1 pack of 2 units)*
£10.44
(exc. VAT)
£12.52
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 52 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 4 | £5.22 | £10.44 |
| 6 - 24 | £4.80 | £9.60 |
| 26 - 124 | £4.37 | £8.74 |
| 126 - 248 | £3.96 | £7.92 |
| 250 + | £3.53 | £7.06 |
*price indicative
- RS Stock No.:
- 820-9328
- Mfr. Part No.:
- AD7276AUJZ-500RL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | SAR | |
| Product Type | ADC | |
| Number of ADCs | 1 | |
| Resolution | 12 bit | |
| Sampling Rate | 3Msps | |
| Input Type | Voltage | |
| Mount Type | Surface | |
| Package Type | TSOT | |
| Pin Count | 6 | |
| Interface Type | SPI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Length | 3.2mm | |
| Minimum Supply Voltage | 2.35V | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 3.6V | |
| Series | AD7276 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture SAR | ||
Product Type ADC | ||
Number of ADCs 1 | ||
Resolution 12 bit | ||
Sampling Rate 3Msps | ||
Input Type Voltage | ||
Mount Type Surface | ||
Package Type TSOT | ||
Pin Count 6 | ||
Interface Type SPI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Length 3.2mm | ||
Minimum Supply Voltage 2.35V | ||
Standards/Approvals No | ||
Maximum Supply Voltage 3.6V | ||
Series AD7276 | ||
Automotive Standard No | ||
Analogue to Digital Converters 12 Bit, Single, 1.25MSPS to 500MSPS, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Related links
- Analog Devices 1 12 bit- ADC 3 Msps, 6-Pin TSOT
- Texas Instruments 1 12 bit- ADC 3 Msps, 6-Pin SOT-23
- Texas Instruments 1 8 bit- ADC 3 Msps, 6-Pin SOT-23
- Analog Devices 1 12 bit- ADC 65 Msps, 28-Pin TSSOP
- Analog Devices 1 12 bit- ADC 22.22 ksps, 20-Pin LFCSP
- Analog Devices 1 12 bit- ADC 20000 ksps, 28-Pin TSSOP
- Texas Instruments 1 12 bit- ADC 1 Msps, 6-Pin SOT-23
- ROHM 1 12 bit- ADC 1 Msps, 6-Pin SSOP-6
