Texas Instruments 1 12 bit- ADC 3 Msps, 6-Pin SOT-23
- RS Stock No.:
- 817-5727
- Mfr. Part No.:
- ADS7883SBDBVT
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£3.92
(exc. VAT)
£4.70
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 59 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £3.92 |
| 5 - 9 | £3.72 |
| 10 - 24 | £3.53 |
| 25 - 49 | £3.33 |
| 50 + | £3.14 |
*price indicative
- RS Stock No.:
- 817-5727
- Mfr. Part No.:
- ADS7883SBDBVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR | |
| Product Type | ADC | |
| Number of ADCs | 1 | |
| Resolution | 12 bit | |
| Sampling Rate | 3Msps | |
| Input Type | Voltage | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Interface Type | SPI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 5.5V | |
| Height | 1.45mm | |
| Series | ADS7883 | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 3.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Product Type ADC | ||
Number of ADCs 1 | ||
Resolution 12 bit | ||
Sampling Rate 3Msps | ||
Input Type Voltage | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Interface Type SPI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 5.5V | ||
Height 1.45mm | ||
Series ADS7883 | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 3.3V | ||
Automotive Standard No | ||
Analogue to Digital Converters 12 Bit, Single-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Related links
- Texas Instruments 1 12 bit- ADC 3 Msps, 6-Pin SOT-23
- Texas Instruments 1 8 bit- ADC 3 Msps, 6-Pin SOT-23
- Texas Instruments 1 12 bit- ADC 1 Msps, 6-Pin SOT-23
- Analog Devices 1 12 bit- ADC 3 Msps, 6-Pin TSOT
- Texas Instruments 1 12 bit- ADC 200 ksps, 6-Pin SOT-23
- Texas Instruments 6-Pin SOT-23
- Texas Instruments 1 10 bit- ADC, 6-Pin SOT-23
- Texas Instruments 1 16 bit- ADC 0.13 ksps, 6-Pin SOT-23
