Microchip 2 12 bit- ADC 100 ksps, 8-Pin SOIC

Bulk discount available

Subtotal (1 pack of 2 units)*

£5.74

(exc. VAT)

£6.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 1,486 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8£2.87£5.74
10 - 22£2.475£4.95
24 - 98£2.30£4.60
100 +£2.12£4.24

*price indicative

Packaging Options:
RS Stock No.:
770-9745
Mfr. Part No.:
MCP3202-BI/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

ADC

Architecture

SAR

Number of ADCs

2

Resolution

12 bit

Sampling Rate

100ksps

Input Type

Voltage

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40°C

Interface Type

SPI

Maximum Operating Temperature

85°C

Height

1.44mm

Standards/Approvals

No

Length

5.01mm

Minimum Supply Voltage

2.7V

Series

MCP3202

Maximum Supply Voltage

5.5V

Automotive Standard

AEC-Q100

MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters


Analogue to Digital Converters - Microchip


Related links