Microchip 1 10 bit- ADC 22.3 ksps, 5-Pin SOT-23
- RS Stock No.:
- 738-6011
- Mfr. Part No.:
- MCP3021A5T-E/OT
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 2 units)*
£1.90
(exc. VAT)
£2.28
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3,550 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £0.95 | £1.90 |
| 10 - 22 | £0.885 | £1.77 |
| 24 - 98 | £0.86 | £1.72 |
| 100 + | £0.845 | £1.69 |
*price indicative
- RS Stock No.:
- 738-6011
- Mfr. Part No.:
- MCP3021A5T-E/OT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | ADC | |
| Architecture | SAR | |
| Number of ADCs | 1 | |
| Resolution | 10 bit | |
| Sampling Rate | 22.3ksps | |
| Mount Type | Surface | |
| Input Type | Voltage | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | Serial-I2C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Minimum Supply Voltage | 5V | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Series | MCP3021 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type ADC | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 10 bit | ||
Sampling Rate 22.3ksps | ||
Mount Type Surface | ||
Input Type Voltage | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Interface Type Serial-I2C | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Minimum Supply Voltage 5V | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Series MCP3021 | ||
Automotive Standard AEC-Q100 | ||
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
Related links
- Microchip 1 10 bit- ADC 22.3 ksps, 5-Pin SOT-23
- Microchip 1 10 bit- Analogue to Digital Converter (ADC) 22.3 ksps, 5-Pin SOT-23
- Microchip 1 12 bit- ADC 22.3 ksps, 5-Pin SOT-23
- Microchip 1 12 bit- Analogue to Digital Converter (ADC) 22.3 ksps, 5-Pin SOT-23
- Microchip 1 12 bit- ADC 22.3 ksps, 23-Pin SOT-23
- Microchip 1 10 Digits- Analogue to Digital Converter (ADC) 22 ksps, 5-Pin SOT-23
- Microchip 1 12 bit- ADC 22 ksps, 5-Pin SOT-23
- Microchip 1 10 bit- ADC 75 ksps, 14-Pin TSSOP
