- RS Stock No.:
- 732-7674
- Mfr. Part No.:
- MAX1239EEE+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-7674
- Mfr. Part No.:
- MAX1239EEE+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Analogue to Digital Converters 12 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Analogue to Digital Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 12 |
Resolution | 12-bit |
Sampling Rate | 94.4ksps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 16 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (I2C) |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 3.6 V |
Maximum Operating Temperature | 85 °C |
Dimensions | 4.98 x 3.99 x 1.55mm |
Minimum Operating Temperature | -40 °C |