Texas Instruments 1 16 bit- ADC 200 ksps, 8-Pin SOIC

Bulk discount available

Subtotal (1 unit)*

£21.30

(exc. VAT)

£25.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 1£21.30
2 - 4£20.87
5 - 9£20.24
10 - 24£20.00
25 +£19.36

*price indicative

Packaging Options:
RS Stock No.:
662-0316
Mfr. Part No.:
TLC4545ID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

SAR

Product Type

ADC

Number of ADCs

1

Resolution

16 bit

Sampling Rate

200ksps

Input Type

Voltage

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Interface Type

SPI

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.44mm

Length

5.01mm

Minimum Supply Voltage

5V

Maximum Supply Voltage

5.5V

Series

TLC4545

Standards/Approvals

No

Automotive Standard

No

Analogue to Digital Converters 16 Bit, Single-Channel (<=10MSPS), Texas Instruments


Analogue to Digital Converters - Texas Instruments


Related links