Texas Instruments 1 24 bit- ADC 105 ksps, 16-Pin TSSOP

Bulk discount available

Subtotal (1 unit)*

£20.49

(exc. VAT)

£24.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1£20.49
2 - 4£20.06
5 - 9£19.47
10 - 24£19.26
25 +£18.65

*price indicative

Packaging Options:
RS Stock No.:
662-0048
Mfr. Part No.:
ADS1271IBPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

ADC

Architecture

Delta Sigma

Number of ADCs

1

Resolution

24 bit

Sampling Rate

105ksps

Input Type

Voltage

Mount Type

Surface

Package Type

TSSOP

Pin Count

16

Interface Type

SPI

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

1.2mm

Maximum Supply Voltage

5.25V

Minimum Supply Voltage

5V

Standards/Approvals

No

Series

ADS1271

Length

5.4mm

Automotive Standard

No

Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments


Analogue to Digital Converters - Texas Instruments


Related links