- RS Stock No.:
- 191-3591
- Mfr. Part No.:
- MAX1231BEEG+
- Brand:
- Maxim Integrated
389 In stock - FREE next working day delivery available
Added
Price Each
£12.37
(exc. VAT)
£14.84
(inc. VAT)
Units | Per unit |
1 + | £12.37 |
- RS Stock No.:
- 191-3591
- Mfr. Part No.:
- MAX1231BEEG+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Internal Temperature Sensor (±0.7°C Accuracy)
16-Entry First-In/First-Out (FIFO)
Analog Multiplexer with True Differential Track/Hold
16-, 12-, 8-Channel Single Ended
8-, 6-, 4-Channel True Differential (Unipolar or Bipolar)
Accuracy: ±1 LSB INL, ±1 LSB DNL, No Missing Codes Overtemperature
Scan Mode, Internal Averaging, and Internal Clock
Low-Power Single +3V Operation
1mA at 300ksps
Internal 2.5V Reference or External Differential Reference
10MHz 3-Wire SPI-/QSPI-/MICROWIRE-Compatible Interface
Space-Saving 28-Pin 5mm x 5mm TQFN Package
Applications
Data Acquisition Systems
Data Logging
Industrial Control Systems
Instrumentation
Patient Monitoring
System Supervision
16-Entry First-In/First-Out (FIFO)
Analog Multiplexer with True Differential Track/Hold
16-, 12-, 8-Channel Single Ended
8-, 6-, 4-Channel True Differential (Unipolar or Bipolar)
Accuracy: ±1 LSB INL, ±1 LSB DNL, No Missing Codes Overtemperature
Scan Mode, Internal Averaging, and Internal Clock
Low-Power Single +3V Operation
1mA at 300ksps
Internal 2.5V Reference or External Differential Reference
10MHz 3-Wire SPI-/QSPI-/MICROWIRE-Compatible Interface
Space-Saving 28-Pin 5mm x 5mm TQFN Package
Applications
Data Acquisition Systems
Data Logging
Industrial Control Systems
Instrumentation
Patient Monitoring
System Supervision
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 16 |
Resolution | 12 bit |
Sampling Rate | 300ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Differential, Single Ended |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 24 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | 3-Wire SPI, Micro Wire, QSPI, Serial |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 8.74 x 3.99 x 1.65mm |