- RS Stock No.:
- 189-8970
- Mfr. Part No.:
- MAX1138EEE+
- Brand:
- Maxim Integrated
230 In stock - FREE next working day delivery available
Added
Price Each
£6.96
(exc. VAT)
£8.35
(inc. VAT)
Units | Per unit |
1 + | £6.96 |
- RS Stock No.:
- 189-8970
- Mfr. Part No.:
- MAX1138EEE+
- Brand:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analogue to Digital Converters 10 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Analogue to Digital Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 12 |
Resolution | 10-bit |
Sampling Rate | 94.4ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 16 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (I2C) |
Typical Single Supply Voltage | 5 V |
Dimensions | 4.98 x 3.99 x 1.55mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 189-8970
- Mfr. Part No.:
- MAX1138EEE+
- Brand:
- Maxim Integrated