Maxim Integrated, 12-bit- ADC 75ksps, 8-Pin PDIP

Discontinued
RS Stock No.:
165-4555
Mfr. Part No.:
MAX187BEPA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Architecture

SAR

Number of ADCs

1

Resolution

12-bit

Sampling Rate

75ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

85 °C

Dimensions

9.91 x 7.87 x 4.45mm

COO (Country of Origin):
MY

Analogue to Digital Converters 12 Bit, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


Analogue to Digital Converters - Maxim Integrated

Related links