- RS Stock No.:
- 178-5389
- Mfr. Part No.:
- LTC1860IS8#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 178-5389
- Mfr. Part No.:
- LTC1860IS8#PBF
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue to Digital Converters 12 Bit, Linear Technology
Linear Technology offers a range of 12-bit analog to digital converter products including high-speed pipeline ADCs for communications as well as low power successive approximation register (SAR) analog to digital converters. These 12-bit converters by LTC provide single to eight channels and have a supported software and demo system available.
(SINAD, SNR and SFDR) Noise performance
Low power consumption
SAR analog to digital converter with sample rates up to 2.8 Msps
Pipeline analog to digital converter with sample rates up to 25 Msps
Single to multiple channels
Parallel or serial SPI interface
ADCs: supported demo system and evaluation software
Compact size
Low power consumption
SAR analog to digital converter with sample rates up to 2.8 Msps
Pipeline analog to digital converter with sample rates up to 25 Msps
Single to multiple channels
Parallel or serial SPI interface
ADCs: supported demo system and evaluation software
Compact size
Analogue to Digital Converters - Linear Technology
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 12-bit |
Sampling Rate | 250ksps |
Input Signal Type | Differential |
Input Type | Current, Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.75 to 5.25 V |
Dimensions | 3 x 3 x 0.86mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |