Texas Instruments 1 8 bit- ADC 3 Msps, 6-Pin SOT-23

Subtotal (1 reel of 250 units)*

£561.25

(exc. VAT)

£673.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +£2.245£561.25

*price indicative

RS Stock No.:
162-8063
Mfr. Part No.:
ADS7885SDBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

ADC

Architecture

SAR

Number of ADCs

1

Resolution

8 bit

Sampling Rate

3Msps

Input Type

Voltage

Mount Type

Surface

Package Type

SOT-23

Pin Count

6

Interface Type

SPI

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.45mm

Standards/Approvals

No

Maximum Supply Voltage

5.5V

Series

ADS7885

Minimum Supply Voltage

3.3V

Length

3.1mm

Automotive Standard

No

COO (Country of Origin):
MY

Analogue to Digital Converters 8 Bit, (<=10MSPS), Texas Instruments


Analogue to Digital Converters - Texas Instruments


Related links