Texas Instruments 1 16 bit- ADC 200 ksps, 8-Pin SOIC

Subtotal (1 tube of 75 units)*

£1,172.025

(exc. VAT)

£1,406.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
75 +£15.627£1,172.03

*price indicative

RS Stock No.:
162-4870
Mfr. Part No.:
TLC4541ID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

SAR

Product Type

ADC

Number of ADCs

1

Resolution

16 bit

Sampling Rate

200ksps

Input Type

Voltage

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40°C

Interface Type

SPI

Maximum Operating Temperature

85°C

Height

1.44mm

Minimum Supply Voltage

5V

Length

5.01mm

Standards/Approvals

No

Series

TLC4541

Maximum Supply Voltage

5.5V

Automotive Standard

No

Analogue to Digital Converters 16 Bit, Single-Channel (<=10MSPS), Texas Instruments


Analogue to Digital Converters - Texas Instruments


Related links