- RS Stock No.:
- 159-7435
- Mfr. Part No.:
- TC7107ACPL
- Brand:
- Microchip
80 In stock - FREE next working day delivery available
Added
Price Each (In a Tube of 10)
£6.55
(exc. VAT)
£7.86
(inc. VAT)
Units | Per unit | Per Tube* |
10 - 20 | £6.55 | £65.50 |
30 - 90 | £6.209 | £62.09 |
100 + | £5.652 | £56.52 |
*price indicative |
- RS Stock No.:
- 159-7435
- Mfr. Part No.:
- TC7107ACPL
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
Display Drivers, Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Dual Slope |
Number of ADCs | 1 |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 40 |
Integral Nonlinearity Error | 1Counts |
Power Supply Type | Dual |
Maximum Operating Temperature | 70 °C |
Dimensions | 52.45 x 14.1 x 4.06mm |
Minimum Operating Temperature | 0 °C |