Microchip 1 10 bit- ADC 200 ksps, 8-Pin SOIC
- RS Stock No.:
- 159-6631
- Mfr. Part No.:
- MCP3001-I/SN
- Brand:
- Microchip
Subtotal (1 tube of 100 units)*
£122.40
(exc. VAT)
£146.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | £1.224 | £122.40 |
*price indicative
- RS Stock No.:
- 159-6631
- Mfr. Part No.:
- MCP3001-I/SN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Architecture | SAR | |
| Product Type | ADC | |
| Number of ADCs | 1 | |
| Resolution | 10 bit | |
| Sampling Rate | 200ksps | |
| Input Type | Voltage | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | SPI | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.44mm | |
| Length | 5.01mm | |
| Minimum Supply Voltage | 5V | |
| Standards/Approvals | No | |
| Series | MCP3001 | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture SAR | ||
Product Type ADC | ||
Number of ADCs 1 | ||
Resolution 10 bit | ||
Sampling Rate 200ksps | ||
Input Type Voltage | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Interface Type SPI | ||
Maximum Operating Temperature 85°C | ||
Height 1.44mm | ||
Length 5.01mm | ||
Minimum Supply Voltage 5V | ||
Standards/Approvals No | ||
Series MCP3001 | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
Related links
- Microchip 1 10 bit- ADC 200 ksps, 8-Pin SOIC
- Microchip 1 10 bit- ADC 200 ksps, 8-Pin PDIP
- Microchip 1 10 bit- Analogue to Digital Converter (ADC) 200 ksps, 8-Pin SOIC
- Microchip 2 10 bit- ADC 200 ksps, 8-Pin SOIC
- Microchip 1 10 bit- Analogue to Digital Converter (ADC) 200 ksps, 8-Pin TSSOP
- Microchip 4 10 bit- ADC 200 ksps, 14-Pin SOIC
- Microchip 8 10 bit- ADC 200 ksps, 16-Pin SOIC
- Microchip 2 10 bit- ADC 200 ksps, 8-Pin PDIP
