Microchip 4 10 bit- ADC 200 ksps, 14-Pin SOIC
- RS Stock No.:
- 159-6625
- Mfr. Part No.:
- MCP3004-I/SL
- Brand:
- Microchip
Subtotal (1 tube of 57 units)*
£95.19
(exc. VAT)
£114.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 342 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 57 + | £1.67 | £95.19 |
*price indicative
- RS Stock No.:
- 159-6625
- Mfr. Part No.:
- MCP3004-I/SL
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Architecture | SAR | |
| Product Type | ADC | |
| Number of ADCs | 4 | |
| Resolution | 10 bit | |
| Sampling Rate | 200ksps | |
| Input Type | Voltage | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | SPI | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Height | 1.38mm | |
| Length | 8.95mm | |
| Minimum Supply Voltage | 5V | |
| Series | MCP3004 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture SAR | ||
Product Type ADC | ||
Number of ADCs 4 | ||
Resolution 10 bit | ||
Sampling Rate 200ksps | ||
Input Type Voltage | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Interface Type SPI | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Height 1.38mm | ||
Length 8.95mm | ||
Minimum Supply Voltage 5V | ||
Series MCP3004 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
Related links
- Microchip 4 10 bit- ADC 200 ksps, 14-Pin SOIC
- Microchip 4 10 bit- ADC 200 ksps, 14-Pin PDIP
- Microchip 4 10 bit- 10 Bit Analogue to Digital Converter 200 ksps, 14-Pin PDIP
- Microchip 2 10 Digits- Analogue to Digital Converter (ADC) 200 ksps, 14-Pin TSSOP
- Microchip 8 10 bit- ADC 200 ksps, 16-Pin SOIC
- Microchip 4 12 bit- ADC 100 ksps, 14-Pin SOIC
- Microchip 4 16 bit- ADC 0.02 ksps, 14-Pin SOIC
- Microchip 1 10 bit- ADC 75 ksps, 14-Pin SOIC
