- RS Stock No.:
- 145-6080
- Mfr. Part No.:
- ADC0838CIWM/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6080
- Mfr. Part No.:
- ADC0838CIWM/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue to Digital Converters 8 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 8-bit |
Sampling Rate | 31.25ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Cable Mount |
Package Type | SOIC |
Pin Count | 20 |
Digital Interface Type | Serial (SPI/Microwire) |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.5 to 6.3 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 13 x 7.6 x 2.35mm |
Maximum Operating Temperature | 85 °C |