Texas Instruments 1 12 bit- ADC 200 ksps, 6-Pin SOT-23

Subtotal (1 reel of 1000 units)*

£1,321.00

(exc. VAT)

£1,585.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£1.321£1,321.00

*price indicative

RS Stock No.:
102-5605
Mfr. Part No.:
ADC121S021CIMF/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

SAR

Product Type

ADC

Number of ADCs

1

Resolution

12 bit

Sampling Rate

200ksps

Mount Type

Surface

Input Type

Voltage

Package Type

SOT-23

Pin Count

6

Interface Type

SPI

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ADC121S021

Length

3.1mm

Height

1.45mm

Minimum Supply Voltage

3.3V

Standards/Approvals

No

Automotive Standard

No

Analogue to Digital Converters 12 Bit, Single-Channel (<=10MSPS), Texas Instruments


Analogue to Digital Converters - Texas Instruments


Related links