Texas Instruments 1 16 bit- ADC 100 ksps, 8-Pin MSOP

Subtotal (1 reel of 250 units)*

£3,552.50

(exc. VAT)

£4,262.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +£14.21£3,552.50

*price indicative

RS Stock No.:
100-3842
Mfr. Part No.:
ADS8325IBDGKT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

SAR

Product Type

ADC

Number of ADCs

1

Resolution

16 bit

Sampling Rate

100ksps

Mount Type

Surface

Input Type

Voltage

Package Type

MSOP

Pin Count

8

Minimum Operating Temperature

-40°C

Interface Type

SPI

Maximum Operating Temperature

85°C

Height

1.1mm

Standards/Approvals

No

Series

ADS8325

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

5V

Length

3.1mm

Automotive Standard

No

Analogue to Digital Converters 16 Bit, Single-Channel (<=10MSPS), Texas Instruments


Analogue to Digital Converters - Texas Instruments


Related links