- RS Stock No.:
- 527-489
- Mfr. Part No.:
- TLV1578CDA
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 527-489
- Mfr. Part No.:
- TLV1578CDA
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Analogue to Digital Converters 10 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 10-bit |
Sampling Rate | 1250ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 32 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Parallel |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | 0 °C |
Dimensions | 11 x 6.2 x 1.15mm |
Maximum Operating Temperature | 70 °C |