McLennan Servo Supplies Spur Gearbox, 6:1 Gear Ratio, 0.2 Nm Maximum Torque
- RS Stock No.:
- 877-7196
- Mfr. Part No.:
- 2038-6:1
- Brand:
- McLennan Servo Supplies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-7196
- Mfr. Part No.:
- 2038-6:1
- Brand:
- McLennan Servo Supplies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | McLennan Servo Supplies | |
| Gear Ratio | 6:1 | |
| Gearbox Type | Spur | |
| Maximum Output Torque | 0.2 Nm | |
| Shaft Diameter | 6mm | |
| Diameter | 38 mm | |
| Overall Length | 44.3mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand McLennan Servo Supplies | ||
Gear Ratio 6:1 | ||
Gearbox Type Spur | ||
Maximum Output Torque 0.2 Nm | ||
Shaft Diameter 6mm | ||
Diameter 38 mm | ||
Overall Length 44.3mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CH
