Trident Engineering Planetary Gearbox, 71:1 Gear Ratio, 6.75 Nm Maximum Torque
- RS Stock No.:
- 441-5210
- Mfr. Part No.:
- GP32.0071
- Brand:
- Trident Engineering
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£189.14
(exc. VAT)
£226.97
(inc. VAT)
- RS Stock No.:
- 441-5210
- Mfr. Part No.:
- GP32.0071
- Brand:
- Trident Engineering
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trident Engineering | |
| Gear Ratio | 71:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 6.75 Nm | |
| Shaft Diameter | 6mm | |
| Diameter | 32 mm | |
| Overall Length | 45.6mm | |
| Select all | ||
|---|---|---|
Brand Trident Engineering | ||
Gear Ratio 71:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 6.75 Nm | ||
Shaft Diameter 6mm | ||
Diameter 32 mm | ||
Overall Length 45.6mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
