Trident Engineering Planetary Gearbox, 100:1 Gear Ratio, 6.75 Nm Maximum Torque

Image representative of range

Stock information currently inaccessible
RS Stock No.:
441-5226
Mfr. Part No.:
GP32.0100
Brand:
Trident Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Trident Engineering

Gear Ratio

100:1

Gearbox Type

Planetary

Maximum Output Torque

6.75 Nm

Shaft Diameter

6mm

Diameter

32 mm

Overall Length

45.6mm

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy