Panasonic Spur Gearbox, 15:1 Gear Ratio, 0.49 Nm Maximum Torque, 83.3rpm Maximum Speed

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
424-188
Mfr. Part No.:
MX6G15BA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Gear Ratio

15:1

Gearbox Type

Spur

Maximum Output Torque

0.49 Nm

Shaft Diameter

8mm

Overall Length

60mm

Overall Width

60mm

Overall Depth

24.5mm

Maximum Speed

83.3rpm

Power Rating

6 W

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy