Panasonic Spur Gearbox, 15:1 Gear Ratio, 3.23 Nm Maximum Torque, 90rpm Maximum Speed

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
424-134
Mfr. Part No.:
MX9G15B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Gear Ratio

15:1

Gearbox Type

Spur

Maximum Output Torque

3.23 Nm

Shaft Diameter

12mm

Overall Length

90mm

Overall Width

90mm

Overall Depth

35mm

Maximum Speed

90rpm

Power Rating

40 W

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy