Panasonic Spur Gearbox, 50:1 Gear Ratio, 9.8 Nm Maximum Torque, 27rpm Maximum Speed
- RS Stock No.:
- 424-077
- Mfr. Part No.:
- MX9G50B
- Brand:
- Panasonic
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£127.74
(exc. VAT)
£153.29
(inc. VAT)
- RS Stock No.:
- 424-077
- Mfr. Part No.:
- MX9G50B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Gear Ratio | 50:1 | |
| Gearbox Type | Spur | |
| Maximum Output Torque | 9.8 Nm | |
| Shaft Diameter | 12mm | |
| Overall Length | 90mm | |
| Overall Width | 90mm | |
| Overall Depth | 35mm | |
| Maximum Speed | 27rpm | |
| Power Rating | 40 W | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Gear Ratio 50:1 | ||
Gearbox Type Spur | ||
Maximum Output Torque 9.8 Nm | ||
Shaft Diameter 12mm | ||
Overall Length 90mm | ||
Overall Width 90mm | ||
Overall Depth 35mm | ||
Maximum Speed 27rpm | ||
Power Rating 40 W | ||

