STMicroelectronics VNS1NV04DP-E MOSFET Gate Driver 8-Pin, SOIC
- RS Stock No.:
- 168-8974
- Mfr. Part No.:
- VNS1NV04DP-E
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-8974
- Mfr. Part No.:
- VNS1NV04DP-E
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Pin Count 8 | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
OMNIFET Fully Auto-Protected Power MOSFET, STMicroelectronics
The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment.
Linear current limitation
Thermal shut down
Short circuit protection
ESD protection
Integrated clamp
