onsemi NCP5106AMN, MOSFET 2, 250 mA, 20V 10-Pin, DFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
141-3568
Mfr. Part No.:
NCP5106AMNTWG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Type

CMOS

Output Current

250 mA

Supply Voltage

20V

Pin Count

10

Fall Time

75ns

Package Type

DFN

Number of Outputs

1

Rise Time

160ns

Topology

High and Low Side

High and Low Sides Dependency

Independent

Number of Drivers

2

Time Delay

170ns

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy