onsemi NCP5106AMN, MOSFET 2, 250 mA, 20V 10-Pin, DFN
- RS Stock No.:
- 141-2043
- Mfr. Part No.:
- NCP5106AMNTWG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 141-2043
- Mfr. Part No.:
- NCP5106AMNTWG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Type | CMOS | |
| Output Current | 250 mA | |
| Supply Voltage | 20V | |
| Pin Count | 10 | |
| Package Type | DFN | |
| Fall Time | 75ns | |
| Number of Outputs | 1 | |
| Rise Time | 160ns | |
| Topology | High and Low Side | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Time Delay | 170ns | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Type CMOS | ||
Output Current 250 mA | ||
Supply Voltage 20V | ||
Pin Count 10 | ||
Package Type DFN | ||
Fall Time 75ns | ||
Number of Outputs 1 | ||
Rise Time 160ns | ||
Topology High and Low Side | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Time Delay 170ns | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
