Infineon IR2184PBF, MOSFET 2, 2.3 A, 20V 8-Pin, PDIP

Image representative of range

Stock information currently inaccessible
RS Stock No.:
124-8987
Mfr. Part No.:
IR2184PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

2.3 A

Supply Voltage

20V

Pin Count

8

Package Type

PDIP

Number of Outputs

2

Topology

Half Bridge

High and Low Sides Dependency

Synchronous

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy