Phoenix Contact Fluorine Rubber O-Ring Seal, 7.8 mm ID, 10.4 mm OD
- RS Stock No.:
- 897-178
- Mfr. Part No.:
- 1426211
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£85.15
(exc. VAT)
£102.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £85.15 | £0.852 |
*price indicative
- RS Stock No.:
- 897-178
- Mfr. Part No.:
- 1426211
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Seal | |
| Sub Type | O-Ring | |
| Material | Fluorine Rubber | |
| Inside Diameter | 7.8mm | |
| Outside Diameter | 10.4mm | |
| Minimum Operating Temperature | -40°C | |
| Thickness | 1.3mm | |
| Colour | Green | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Seal | ||
Sub Type O-Ring | ||
Material Fluorine Rubber | ||
Inside Diameter 7.8mm | ||
Outside Diameter 10.4mm | ||
Minimum Operating Temperature -40°C | ||
Thickness 1.3mm | ||
Colour Green | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sealing ring designed to provide a reliable barrier against contaminants in electrical connections. Its primary function ensures optimal performance in various environments requiring robust sealing solutions.
Constructed from Durable FKM seal material for enhanced longevity
Operates effectively in temperatures ranging from -40 °C to 105 °C
Designed for ease of installation with standard connector types
Complies with EU RoHS requirements, ensuring environmental safety
Related links
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 10.4 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 10.4 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 10.4 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 10.4 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 10.4 mm OD
- RS PRO Nitrile O-Ring O-Ring 10.4 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 10.4 mm OD
- SMC Brass Carbon Steel Electroless Nickel Plated Hard Chrome Plated,
